Part Details for PI74FCT139CTW by Pericom Semiconductor Corporation
Overview of PI74FCT139CTW by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74FCT139CTW
PI74FCT139CTW CAD Models
PI74FCT139CTW Part Data Attributes
|
PI74FCT139CTW
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74FCT139CTW
Pericom Semiconductor Corporation
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.048 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PI74FCT139CTW
This table gives cross-reference parts and alternative options found for PI74FCT139CTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT139CTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT139CTQM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | PI74FCT139CTW vs CD74FCT139CTQM96 |
QS74FCT139TQ | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | PI74FCT139CTW vs QS74FCT139TQ |
IDT74FCT139TDCG | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | PI74FCT139CTW vs IDT74FCT139TDCG |
IDT74FCT139CTDC | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | PI74FCT139CTW vs IDT74FCT139CTDC |
CD74FCT139TQM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | PI74FCT139CTW vs CD74FCT139TQM96 |
QS74FCT139ATS1B | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | PI74FCT139CTW vs QS74FCT139ATS1B |
CD74FCT139ATQM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | PI74FCT139CTW vs CD74FCT139ATQM96 |
PI74FCT139TW | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | PI74FCT139CTW vs PI74FCT139TW |
QS54FCT139ATQ | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | PI74FCT139CTW vs QS54FCT139ATQ |
QS74FCT139CTQB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | PI74FCT139CTW vs QS74FCT139CTQB |