Logic
PI6C2408-1LIE
Pericom Semiconductor Corporation
Description: PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, GREEN, MS-012AC, TSSOP-16

Overview of PI6C2408-1LIE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

CAD Models for PI6C2408-1LIE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C2408-1LIE by Pericom Semiconductor Corporation

PI6C2408-1LIE
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.173 INCH, GREEN, MS-012AC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
0.15 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.4 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
fmax-Min
140 MHz
Want to compare parts?
  1. PI6C2408-1LIE
    Pericom Semiconductor Corporation
    PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, GREEN, MS-012AC, TSSOP-16
    VS

Alternate Parts for PI6C2408-1LIE

This table gives cross-reference parts and alternative options found for PI6C2408-1LIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2408-1LIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS85356AMILF Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 Integrated Device Technology Inc PI6C2408-1LIE vs ICS85356AMILF
IDT5992A-2J8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQCC32 Renesas Electronics Corporation PI6C2408-1LIE vs IDT5992A-2J8
PI49FCT20807QE Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, QSOP-20 Diodes Incorporated PI6C2408-1LIE vs PI49FCT20807QE
PI6C2308A-4LIX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Pericom Semiconductor Corporation PI6C2408-1LIE vs PI6C2308A-4LIX
PI6C2409-1LI PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 Pericom Semiconductor Corporation PI6C2408-1LIE vs PI6C2409-1LI
CY2309SZI-1H PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor PI6C2408-1LIE vs CY2309SZI-1H
CY2309SC-1H PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor PI6C2408-1LIE vs CY2309SC-1H
ICS9112M-06LF PLL Based Clock Driver, 91 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc PI6C2408-1LIE vs ICS9112M-06LF
MK2308S-1HLFT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc PI6C2408-1LIE vs MK2308S-1HLFT
PI6C2408-4WI PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation PI6C2408-1LIE vs PI6C2408-4WI

Related Parts for PI6C2408-1LIE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C2408-1LIE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C2408-1LIE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6C2408-1LIE would you like to use for your alert(s)?
  • Please alert me when PI6C2408-1LIE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C2408-1LIE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C2408-1LIE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C2408-1LIE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C2408-1LIE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C2408-1LIE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: