Part Details for PI6C2308A-1LI by Pericom Semiconductor Corporation
Overview of PI6C2308A-1LI by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C2308A-1LI
PI6C2308A-1LI CAD Models
PI6C2308A-1LI Part Data Attributes:
|
PI6C2308A-1LI
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2308A-1LI
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
Alternate Parts for PI6C2308A-1LI
This table gives cross-reference parts and alternative options found for PI6C2308A-1LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2308A-1LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL15ZI | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | PI6C2308A-1LI vs SY10EL15ZI |
IDT23S08-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | PI6C2308A-1LI vs IDT23S08-5HDC |
2308A-1HDCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | PI6C2308A-1LI vs 2308A-1HDCI |
IDT2309NZ-1HPGG | Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | PI6C2308A-1LI vs IDT2309NZ-1HPGG |
PI49FCT807THEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | PI6C2308A-1LI vs PI49FCT807THEX |
IDT23S09-1PGGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI6C2308A-1LI vs IDT23S09-1PGGI |
PI6C2309-1LIX | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Pericom Semiconductor Corporation | PI6C2308A-1LI vs PI6C2309-1LIX |
CY23S09SXC-1T | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | PI6C2308A-1LI vs CY23S09SXC-1T |
2309-1HPGGI | 3.3V Zero Delay Low Skew Buffer, TSSOP96/Tube | Renesas Electronics Corporation | PI6C2308A-1LI vs 2309-1HPGGI |
IDT2308B-1DCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | PI6C2308A-1LI vs IDT2308B-1DCI |