Part Details for PI5C3302TX by Pericom Semiconductor Corporation
Overview of PI5C3302TX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3302TX
PI5C3302TX CAD Models
PI5C3302TX Part Data Attributes
|
PI5C3302TX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3302TX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for PI5C3302TX
This table gives cross-reference parts and alternative options found for PI5C3302TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3302TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT1G125DBV | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | PI5C3302TX vs SN74CBT1G125DBV |
74CBTD1G125DBVRG4 | Single FET Bus Switch With Level Shifting 5-SOT-23 -40 to 85 | Texas Instruments | PI5C3302TX vs 74CBTD1G125DBVRG4 |
SN74CBTD1G125DBVT | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85 | Texas Instruments | PI5C3302TX vs SN74CBTD1G125DBVT |
74CBT1G125DBVTG4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | PI5C3302TX vs 74CBT1G125DBVTG4 |
PI5C3302T | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | PI5C3302TX vs PI5C3302T |
74CBTD1G125DBVRE4 | Single FET Bus Switch With Level Shifting 5-SOT-23 -40 to 85 | Texas Instruments | PI5C3302TX vs 74CBTD1G125DBVRE4 |
SN74CBT1G125DBVR | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | PI5C3302TX vs SN74CBT1G125DBVR |
SN74CBTD1G125DBVR | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85 | Texas Instruments | PI5C3302TX vs SN74CBTD1G125DBVR |
74CBT1G125DBVRE4 | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | PI5C3302TX vs 74CBT1G125DBVRE4 |
74CBTD1G125DBVTE4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | PI5C3302TX vs 74CBTD1G125DBVTE4 |