Logic
74CBTD1G125DBVRE4
Texas Instruments
Description: Single FET Bus Switch With Level Shifting 5-SOT-23 -40 to 85

Overview of 74CBTD1G125DBVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74CBTD1G125DBVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CBTD1G125DBVRE4 by Texas Instruments

74CBTD1G125DBVRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. 74CBTD1G125DBVRE4
    Texas Instruments
    Single FET Bus Switch With Level Shifting 5-SOT-23 -40 to 85
    VS

Alternate Parts for 74CBTD1G125DBVRE4

This table gives cross-reference parts and alternative options found for 74CBTD1G125DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTD1G125DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CBT1G125DBVRG4 CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74CBTD1G125DBVRE4 vs 74CBT1G125DBVRG4
SN74CBTD1G125DBVR 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85 Texas Instruments 74CBTD1G125DBVRE4 vs SN74CBTD1G125DBVR
74CBTD1G125DBVTE4 CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74CBTD1G125DBVRE4 vs 74CBTD1G125DBVTE4
SN74CBTD1G125DBVT 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85 Texas Instruments 74CBTD1G125DBVRE4 vs SN74CBTD1G125DBVT
PI5C3302T Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Pericom Semiconductor Corporation 74CBTD1G125DBVRE4 vs PI5C3302T
SN74CBT1G125DBVR 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 Texas Instruments 74CBTD1G125DBVRE4 vs SN74CBT1G125DBVR
74CBT1G125DBVTE4 CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments 74CBTD1G125DBVRE4 vs 74CBT1G125DBVTE4
PI5C3302TX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Pericom Semiconductor Corporation 74CBTD1G125DBVRE4 vs PI5C3302TX
74CBT1G125DBVTG4 CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74CBTD1G125DBVRE4 vs 74CBT1G125DBVTG4
SN74CBT1G125DBV CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 Texas Instruments 74CBTD1G125DBVRE4 vs SN74CBT1G125DBV
Part Number Description Manufacturer Compare
74CBT1G125DBVTG4 CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74CBTD1G125DBVRE4 vs 74CBT1G125DBVTG4
SN74CBT1G125DBVR 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 Texas Instruments 74CBTD1G125DBVRE4 vs SN74CBT1G125DBVR
PI5C3302T Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Pericom Semiconductor Corporation 74CBTD1G125DBVRE4 vs PI5C3302T
74CBT1G125DBVRG4 CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74CBTD1G125DBVRE4 vs 74CBT1G125DBVRG4
74CBT1G125DBVRE4 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 Texas Instruments 74CBTD1G125DBVRE4 vs 74CBT1G125DBVRE4
SN74CBTD1G125DBVT 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85 Texas Instruments 74CBTD1G125DBVRE4 vs SN74CBTD1G125DBVT
SN74CBTD1G125DBVR 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85 Texas Instruments 74CBTD1G125DBVRE4 vs SN74CBTD1G125DBVR
PI5C3302TX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Pericom Semiconductor Corporation 74CBTD1G125DBVRE4 vs PI5C3302TX
74CBTD1G125DBVTE4 CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74CBTD1G125DBVRE4 vs 74CBTD1G125DBVTE4
SN74CBT1G125DBV CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 Texas Instruments 74CBTD1G125DBVRE4 vs SN74CBT1G125DBV

Related Parts for 74CBTD1G125DBVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTD1G125DBVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTD1G125DBVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74CBTD1G125DBVRE4 would you like to use for your alert(s)?
  • Please alert me when 74CBTD1G125DBVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBTD1G125DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTD1G125DBVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBTD1G125DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTD1G125DBVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTD1G125DBVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: