Signal Circuits
PI5A4599ACX
Pericom Semiconductor Corporation
Description: SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN

Overview of PI5A4599ACX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Aerospace and Defense Energy and Power Systems Renewable Energy Entertainment and Gaming Communication and Networking Automotive

CAD Models for PI5A4599ACX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI5A4599ACX by Pericom Semiconductor Corporation

PI5A4599ACX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Off-state Isolation-Nom
76 dB
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
22 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Switch-off Time-Max
20 ns
Switch-on Time-Max
30 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. PI5A4599ACX
    Pericom Semiconductor Corporation
    SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN
    VS

Alternate Parts for PI5A4599ACX

This table gives cross-reference parts and alternative options found for PI5A4599ACX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A4599ACX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5A4599BCE SPDT, 1 Func, 1 Channel, CMOS, PDSO6, GREEN, MO-203B, SC-70, 6 PIN Diodes Incorporated PI5A4599ACX vs PI5A4599BCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5A4599ACX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5A4599ACX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI5A4599ACX would you like to use for your alert(s)?
  • Please alert me when PI5A4599ACX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5A4599ACX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5A4599ACX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5A4599ACX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5A4599ACX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5A4599ACX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: