Part Details for PI5A4594ACEX by Pericom Semiconductor Corporation
Overview of PI5A4594ACEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PI5A4594ACEX
PI5A4594ACEX CAD Models
PI5A4594ACEX Part Data Attributes
|
PI5A4594ACEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5A4594ACEX
Pericom Semiconductor Corporation
SPST, 1 Func, 1 Channel, CMOS, PDSO5, LEAD FREE, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 28 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI5A4594ACEX
This table gives cross-reference parts and alternative options found for PI5A4594ACEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A4594ACEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4594DCKRE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | PI5A4594ACEX vs MAX4594DCKRE4 |
MAX4594EXK+ | SPST, | Maxim Integrated Products | PI5A4594ACEX vs MAX4594EXK+ |
TS5A4594DCKRE4 | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85 | Texas Instruments | PI5A4594ACEX vs TS5A4594DCKRE4 |
TS5A4594DCKRG4 | Single-Channel 8-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | PI5A4594ACEX vs TS5A4594DCKRG4 |
MAX4594EXK+ | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | PI5A4594ACEX vs MAX4594EXK+ |
MAX4594EXK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | PI5A4594ACEX vs MAX4594EXK-T |
MAX4594DCKR | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85 | Texas Instruments | PI5A4594ACEX vs MAX4594DCKR |
TS5A4594DCKR | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85 | Texas Instruments | PI5A4594ACEX vs TS5A4594DCKR |
MAX4594EXK+T | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | PI5A4594ACEX vs MAX4594EXK+T |