Signal Circuits
MAX4594DCKR
Texas Instruments
Description: 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85

Overview of MAX4594DCKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4594DCKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX4594DCKR-ND
DigiKey IC SWITCH SPST-NOX1 10OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 134093
In Stock
  • 787 $0.3800
$0.3800 Buy Now
DISTI # 296-17650-1-ND
DigiKey IC SWITCH SPST-NOX1 10OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2979
In Stock
  • 1 $0.6400
  • 10 $0.4460
  • 25 $0.3960
  • 100 $0.3410
  • 250 $0.3300
  • 3,000 $0.3856
  • 6,000 $0.3744
  • 9,000 $0.3688
  • 15,000 $0.3625
  • 21,000 $0.3589
$0.3300 / $0.6400 Buy Now
DISTI # 595-MAX4594DCKR
Mouser Electronics Analog Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch RoHS: Compliant 7575
  • 1 $0.4400
  • 10 $0.3900
  • 100 $0.3320
  • 500 $0.3300
  • 3,000 $0.3300
  • 24,000 $0.3210
$0.3210 / $0.4400 Buy Now
DISTI # V72:2272_07298726
Arrow Electronics Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips Americas - 1280
  • 0 $0.3396
  • 1 $0.2837
  • 10 $0.2735
  • 25 $0.2719
  • 100 $0.2680
  • 250 $0.2641
  • 500 $0.2602
  • 1,000 $0.2562
$0.2562 / $0.3396 Buy Now
DISTI # 61378397
Verical Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2211 Americas - 1280
  • 1,000 $0.2562
$0.2562 Buy Now
Bristol Electronics   1832
RFQ
Rochester Electronics MAX4594 Single-Channel 10-Ohm SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 134093
  • 1 $0.3850
  • 25 $0.3773
  • 100 $0.3619
  • 500 $0.3465
  • 1,000 $0.3273
$0.3273 / $0.3850 Buy Now
DISTI # MAX4594DCKR
TME IC: analog switch, SPST-NO, Ch: 1, SC70, 2÷5.5VDC Min Qty: 1 0
  • 1 $0.8000
  • 5 $0.6430
  • 25 $0.5680
  • 100 $0.5100
  • 500 $0.4760
$0.4760 / $0.8000 RFQ
DISTI # C1S746202615212
Chip1Stop Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes 1280
  • 10 $0.4630
  • 25 $0.3860
  • 100 $0.3410
$0.3410 / $0.4630 Buy Now
CHIPMALL.COM LIMITED IC SWITCH SPST SC70-5 589
  • 1 $0.4946
  • 10 $0.4357
  • 100 $0.3755
  • 500 $0.3589
  • 1,000 $0.3498
$0.3498 / $0.4946 Buy Now
LCSC 10 1 SPST (Single Pole Single Throw) - Normally Open SC-70-5 Analog Switches Multiplexers ROHS 589
  • 1 $0.5152
  • 10 $0.4539
  • 30 $0.4225
  • 100 $0.3911
  • 500 $0.3738
  • 1,000 $0.3644
$0.3644 / $0.5152 Buy Now

CAD Models for MAX4594DCKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4594DCKR by Texas Instruments

MAX4594DCKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPST
Bandwidth-Nom
300 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Off-state Isolation-Nom
80 dB
On-state Resistance-Max (Ron)
20 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
50 ns
Switch-on Time-Max
45 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MAX4594DCKR
    Texas Instruments
    10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85
    VS

Alternate Parts for MAX4594DCKR

This table gives cross-reference parts and alternative options found for MAX4594DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4594DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4594DCKRE4 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments MAX4594DCKR vs MAX4594DCKRE4
MAX4594EXK+ SPST, Maxim Integrated Products MAX4594DCKR vs MAX4594EXK+
TS5A4594DCKRE4 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85 Texas Instruments MAX4594DCKR vs TS5A4594DCKRE4
TS5A4594DCKRG4 Single-Channel 8-Ohm SPST Analog Switch 5-SC70 -40 to 85 Texas Instruments MAX4594DCKR vs TS5A4594DCKRG4
MAX4594EXK+ Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4594DCKR vs MAX4594EXK+
MAX4594EXK-T SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN Maxim Integrated Products MAX4594DCKR vs MAX4594EXK-T
TS5A4594DCKR 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85 Texas Instruments MAX4594DCKR vs TS5A4594DCKR
MAX4594EXK+T Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4594DCKR vs MAX4594EXK+T
Part Number Description Manufacturer Compare
MAX4594EXK+ SPST, Maxim Integrated Products MAX4594DCKR vs MAX4594EXK+
TS5A4594DCKRG4 Single-Channel 8-Ohm SPST Analog Switch 5-SC70 -40 to 85 Texas Instruments MAX4594DCKR vs TS5A4594DCKRG4
TS5A4594DCKR 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85 Texas Instruments MAX4594DCKR vs TS5A4594DCKR
TS5A4594DCKRE4 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85 Texas Instruments MAX4594DCKR vs TS5A4594DCKRE4
MAX4594DCKRE4 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments MAX4594DCKR vs MAX4594DCKRE4
MAX4594EXK+ Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4594DCKR vs MAX4594EXK+
MAX4594EXK+T Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4594DCKR vs MAX4594EXK+T
MAX4594EXK-T SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN Maxim Integrated Products MAX4594DCKR vs MAX4594EXK-T

Related Parts for MAX4594DCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4594DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4594DCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX4594DCKR would you like to use for your alert(s)?
  • Please alert me when MAX4594DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4594DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4594DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4594DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4594DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4594DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: