Part Details for PI3EQX7741AIQZDEX by Diodes Incorporated
Overview of PI3EQX7741AIQZDEX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3EQX7741AIQZDEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3EQX7741AIQZDEX-ND
|
DigiKey | IC REDRIVER USB 5GBPS 20TQFN Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2313 | Buy Now |
DISTI #
PI3EQX7741AIQZDEX
|
Avnet Americas | AEC-Q100 CERTIFIED 3.3V 1-PORT USB3.0 REDRIVER - Tape and Reel (Alt: PI3EQX7741AIQZDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.5890 | Buy Now |
DISTI #
729-PI3EQX7741AIQZDX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters AECQ Cert 5.0Gbps 1prt USB3.0 ReDriver RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
Part Details for PI3EQX7741AIQZDEX
PI3EQX7741AIQZDEX CAD Models
PI3EQX7741AIQZDEX Part Data Attributes
|
PI3EQX7741AIQZDEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3EQX7741AIQZDEX
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |