Part Details for PI3EQX2024ZTFEX by Diodes Incorporated
Results Overview of PI3EQX2024ZTFEX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3EQX2024ZTFEX Information
PI3EQX2024ZTFEX by Diodes Incorporated is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PI3EQX2024ZTFEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3EQX2024ZTFEXCT-ND
|
DigiKey | USB3 EQX U-QFN2545-34 T&R 3.5K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3444 In Stock |
|
$1.3750 / $4.1600 | Buy Now |
DISTI #
PI3EQX2024ZTFEX
|
Avnet Americas | USB3 Eqx U-QFN2545-34 T&R 3.5K - Tape and Reel (Alt: PI3EQX2024ZTFEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3530 / $1.4465 | Buy Now |
DISTI #
621-PI3EQX2024ZTFEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters USB3 Eqx U-QFN2545-34 T&R 3.5K | 3384 |
|
$1.3700 / $4.1500 | Buy Now |
Part Details for PI3EQX2024ZTFEX
PI3EQX2024ZTFEX CAD Models
PI3EQX2024ZTFEX Part Data Attributes
|
PI3EQX2024ZTFEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3EQX2024ZTFEX
Diodes Incorporated
Interface Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | INTERFACE CIRCUIT |