There are no models available for this part yet.
Overview of PI3EQX16021ZLDEX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PI3EQX16021ZLDEX by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-PI3EQX16021ZLDEXCT-ND
|
DigiKey | PCIE EQX W-QFN3060-40 T&R 3.5K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$2.3250 / $6.2600 | Buy Now | |
DISTI #
PI3EQX16021ZLDEX
|
Avnet Americas | 4-Channel PCIe 4.0 2:1 Mux ReDriver 16Gbps 3.3V 40-Pin TQFN - Tape and Reel (Alt: PI3EQX16021ZLDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4250 | Buy Now | |
DISTI #
621-PI3EQX16021ZLDEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters PCIe Eqx W-QFN3060-40 T&R 3.5K | 0 |
|
$2.5000 | Order Now |