Part Details for PI3EQX10904ZHE by Diodes Incorporated
Overview of PI3EQX10904ZHE by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PI3EQX10904ZHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3EQX10904ZHE
|
Avnet Americas | 3.3V 10GB 4 CHANNEL REDRIVER - Trays (Alt: PI3EQX10904ZHE) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ |
Part Details for PI3EQX10904ZHE
PI3EQX10904ZHE CAD Models
PI3EQX10904ZHE Part Data Attributes:
|
PI3EQX10904ZHE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3EQX10904ZHE
Diodes Incorporated
IC REDRIVER ETHERNET 42TQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-42 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-XQCC-N42 | |
Length | 9 mm | |
Number of Functions | 2 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.84 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |