Part Details for PI2EQX862XUAEX by Diodes Incorporated
Overview of PI2EQX862XUAEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PI2EQX862XUAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI2EQX862XUAEXCT-ND
|
DigiKey | IC REDRIVER PCI/SATA 3.0 18TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3472 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
PI2EQX862XUAEX
|
Avnet Americas | 1.2V COMBO PCIE3/SATA3 REDRIVER - Tape and Reel (Alt: PI2EQX862XUAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$1.0540 / $1.2452 | Buy Now |
DISTI #
729-PI2EQX862XUAEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters COMBO PCIe3/SATA3 Redriver/Repeater RoHS: Compliant | 0 |
|
$1.2200 / $2.5300 | Order Now |
|
Chip1Cloud | IC REDRIVER PCI/SATA 3.0 18TQFN | 1539800 |
|
RFQ |
Part Details for PI2EQX862XUAEX
PI2EQX862XUAEX CAD Models
PI2EQX862XUAEX Part Data Attributes
|
PI2EQX862XUAEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI2EQX862XUAEX
Diodes Incorporated
IC REDRIVER PCIE/SATA 3.0 18TQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2QFN-18 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |