Part Details for PI2EQX6812ZHEX by Diodes Incorporated
Overview of PI2EQX6812ZHEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for PI2EQX6812ZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI2EQX6812ZHEXCT-ND
|
DigiKey | IC REDRIVER 6.5GBPS 4CHAN 42TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3309 In Stock |
|
$2.0149 / $4.0100 | Buy Now |
DISTI #
PI2EQX6812ZHEX
|
Avnet Americas | 6.5Gbps 2-Lane (4-channel)SAS2/SATA/XAUI ReDriver with Equalization & De-emphasis 42-Pin TQFN T/R - Tape and Reel (Alt: PI2EQX6812ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.1975 | Buy Now |
DISTI #
729-PI2EQX6812ZHEX
|
Mouser Electronics | Buffers & Line Drivers 6.5G 2port 4Ch SAS 2.0 Redriver RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
DISTI #
PI2EQX6812ZHEX
|
Avnet Silica | 6.5Gbps 2-Lane (4-channel)SAS2/SATA/XAUI ReDriver with Equalization & De-emphasis 42-Pin TQFN T/R (Alt: PI2EQX6812ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI2EQX6812ZHEX
PI2EQX6812ZHEX CAD Models
PI2EQX6812ZHEX Part Data Attributes:
|
PI2EQX6812ZHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI2EQX6812ZHEX
Diodes Incorporated
Interface Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, LCC42,.14X.35,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2017-09-21 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N42 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.84 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |