Part Details for PI2DPT1021XEAEX by Diodes Incorporated
Overview of PI2DPT1021XEAEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI2DPT1021XEAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI2DPT1021XEAEXCT-ND
|
DigiKey | ACTIVE DISPLAY X1-QFN2845-32 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3105 In Stock |
|
$1.8269 / $3.6400 | Buy Now |
DISTI #
PI2DPT1021XEAEX
|
Avnet Americas | DP-Alt USB Type-C ReTimer USB3.2 10Gbps 32-Pin X1-QFN T/R - Tape and Reel (Alt: PI2DPT1021XEAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6864 / $1.9924 | Buy Now |
DISTI #
621-PI2DPT1021XEAEX
|
Mouser Electronics | Equalizers Active Display X1-QFN2845-32 T&R 3.5K RoHS: Compliant | 3489 |
|
$1.8300 / $3.6400 | Buy Now |
DISTI #
PI2DPT1021XEAEX
|
Avnet Silica | DP-Alt USB Type-C ReTimer USB3.2 10Gbps 32-Pin X1-QFN T/R (Alt: PI2DPT1021XEAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |