Part Details for PHM2 by Panduit Corp
Overview of PHM2 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7022
|
Newark | Feeder Hose, Cable Tie Tool, Blk, 2M, Accessory Type:Feeder Hose, Product Range:- Rohs Compliant: Yes |Panduit PHM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 6.5' (2m) Transfer Hose – transfers cable tie and signal from dispenser to tool head, electrical connectors designed for easy attachment provide a reliable, secure connection. RoHS: Compliant |
7 In Stock |
|
$203.3200 / $223.6600 | Buy Now |
DISTI #
PHM2
|
TTI | Wire Ducting & Raceways RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000006240100
|
Sager | Wire Ducting & Raceways | 0 |
|
Buy Now | |
|
Master Electronics | 6.5' (2m) Transfer Hose – transfers cable tie and signal from dispenser to tool head, electrical connectors designed for easy attachment provide a reliable, secure connection. RoHS: Compliant |
7 In Stock |
|
$203.3200 / $223.6600 | Buy Now |