Part Details for PHE426MA5470JA04R05 by KEMET Corporation
Overview of PHE426MA5470JA04R05 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE426MA5470JA04R05
PHE426MA5470JA04R05 CAD Models
PHE426MA5470JA04R05 Part Data Attributes
|
PHE426MA5470JA04R05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MA5470JA04R05
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE426MA5470JA04R05
This table gives cross-reference parts and alternative options found for PHE426MA5470JA04R05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426MA5470JA04R05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32632A6473J060 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PHE426MA5470JA04R05 vs B32632A6473J060 |
MKP4J024703F00JISD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426MA5470JA04R05 vs MKP4J024703F00JISD |
MKP1J024705B00JBSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426MA5470JA04R05 vs MKP1J024705B00JBSD |
R77473J250BI | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426MA5470JA04R05 vs R77473J250BI |
PHE430MB5470JR10 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426MA5470JA04R05 vs PHE430MB5470JR10 |
PHE427MD5470JR25 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE426MA5470JA04R05 vs PHE427MD5470JR25 |
B32633B6473J090 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | PHE426MA5470JA04R05 vs B32633B6473J090 |
B32632A6473J008 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PHE426MA5470JA04R05 vs B32632A6473J008 |
B32632A6473J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PHE426MA5470JA04R05 vs B32632A6473J050 |
R76PI2470CK3-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426MA5470JA04R05 vs R76PI2470CK3-J |