Part Details for PHE427MD5470JR25 by Evox Rifa / KEMET
Overview of PHE427MD5470JR25 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427MD5470JR25
PHE427MD5470JR25 CAD Models
PHE427MD5470JR25 Part Data Attributes
|
PHE427MD5470JR25
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427MD5470JR25
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427MD5470JR25
This table gives cross-reference parts and alternative options found for PHE427MD5470JR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427MD5470JR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427MB5470JR07T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MD5470JR25 vs PHE427MB5470JR07T0 |
R74LI2470KN0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE427MD5470JR25 vs R74LI2470KN0-J |
R73473J630AI | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427MD5470JR25 vs R73473J630AI |
PHE427MB5470JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MD5470JR25 vs PHE427MB5470JR14 |
PHE427MB5470JR09 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MD5470JR25 vs PHE427MB5470JR09 |
PHE427MB5470JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MD5470JR25 vs PHE427MB5470JR30 |
PHE427MD5470JR26 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MD5470JR25 vs PHE427MD5470JR26 |
PPB1632470JGS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | PHE427MD5470JR25 vs PPB1632470JGS |
PS21475630 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PHE427MD5470JR25 vs PS21475630 |
B32633A6473J011 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PHE427MD5470JR25 vs B32633A6473J011 |