-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE426HR8100JR06L2-ND
|
DigiKey | CAP FILM 10UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
103 In Stock |
|
$4.6353 / $8.1800 | Buy Now |
DISTI #
PHE426HR8100JR06L2
|
Avnet Americas | Film Capacitor, 10 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Boxed Product (Development Kits) (Alt: PHE426HR8100JR06L2) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 29 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
80-PHE426HR8100JR6L2
|
Mouser Electronics | Film Capacitors 250V 10uF 5% LS=37.5mm RoHS: Compliant | 1464 |
|
$4.7300 / $7.6000 | Buy Now |
|
Onlinecomponents.com | Cap Film 10uF 250V PP 5% (41 X 16.5 X 32mm) Radial 37.5mm 105°C Bulk RoHS: Compliant |
4 Partner Stock |
|
$5.6700 / $6.5600 | Buy Now |
DISTI #
PHE426HR8100JR06L2
|
TTI | Film Capacitors 250V 10uF 5% LS=37.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 105 Container: Bulk | Americas - 0 |
|
$4.6400 / $5.4700 | Buy Now |
DISTI #
PHE426HR8100JR06L2
|
Avnet Abacus | Film Capacitor, 10 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE426HR8100JR06L2) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PHE426HR8100JR06L2
|
Avnet Asia | Film Capacitor, 10 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE426HR8100JR06L2) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 141 Weeks, 3 Days | 0 |
|
$3.2304 / $3.6399 | Buy Now |
DISTI #
F426RK106J250C
|
Avnet Asia | Film Capacitor, 10 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin (Alt: F426RK106J250C) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 37 Weeks, 0 Days | 0 |
|
$3.2304 / $3.6399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE426HR8100JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426HR8100JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16.5 mm |