Part Details for PH9385.034NLT by Pulse Electronics Corporation
Overview of PH9385.034NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PH9385.034NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9878
|
Newark | Xfmr, push-Pull, side Car, S Npb/T&r |Pulse PH9385.034NLT RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.1700 | Buy Now |
DISTI #
553-3352-1-ND
|
DigiKey | XFMR PUSH-PULL RS-485 COMM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
417 In Stock |
|
$2.0547 / $3.8400 | Buy Now |
DISTI #
PH9385.034NLT
|
Avnet Americas | Isolation Power Transformer 3CT:4CT 1Ohm SMD T/R - Tape and Reel (Alt: PH9385.034NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6734 / $1.9031 | Buy Now |
DISTI #
673-PH9385034NLT
|
Mouser Electronics | Pulse Transformers 2.6mH 4kV Iso 3:4 98Vus RoHS: Compliant | 805 |
|
$1.9600 / $3.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | PH9385 High Isolation (4,000Vrms) Push Pull Transformer series, Basic Insulation RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
DISTI #
000000000005441654
|
Sager | Pulse Transformers 2.6mH 4kV Iso 3:4 98Vus Min Qty: 900 | 0 |
|
$1.7300 | Buy Now |
DISTI #
PH9385.034NLT
|
Avnet Abacus | Isolation Power Transformer 3CT:4CT 1Ohm SMD T/R - Tape and Reel (Alt: PH9385.034NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PH9385.034NLT
PH9385.034NLT CAD Models
PH9385.034NLT Part Data Attributes
|
PH9385.034NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9385.034NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 7.5 mm | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Power Rating | 2.5 W | |
Primary Inductance | 2600 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |