Part Details for PH9085.043NLT by Pulse Electronics Corporation
Overview of PH9085.043NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH9085.043NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9867
|
Newark | Xfmr, Gate-Dr, 4Ct:3Ct, Sm Npb/T&r |Pulse PH9085.043NLT RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.3400 | Buy Now |
DISTI #
553-3349-1-ND
|
DigiKey | TRANSFORMER 1.16MH MAX253 SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4145 In Stock |
|
$1.2323 / $2.6400 | Buy Now |
DISTI #
PH9085.043NLT
|
Avnet Americas | Isolation Power Transformer Toroid Platform 4CT:3CT Single Primary Single Secondary Surface Mount T/R - Tape and Reel (Alt: PH9085.043NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1591 / $1.2637 | Buy Now |
DISTI #
673-PH9085043NLT
|
Mouser Electronics | Pulse Transformers 1.16mH 2.5kV Iso 4CT:3CT SM NPB RoHS: Compliant | 0 |
|
$1.1900 / $1.2700 | Order Now |
DISTI #
V79:2366_26388088
|
Arrow Electronics | Power Transformer 4CT:3CT 2500Vrms 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 695 |
|
$0.8698 | Buy Now |
|
Future Electronics | IND PWR 3.0X3.0X1.2 1.16MH SMT RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | PH9085 series High Isolation (2,500vRMS) SMT Transformer FOR RS-485/RS232 Comms RoHS: Compliant | 0 |
|
$1.0800 / $2.2700 | Buy Now |
DISTI #
60237207
|
Verical | Power Transformer 4CT:3CT 2500Vrms 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1624 | Americas - 695 |
|
$0.8698 | Buy Now |
DISTI #
000000000005441646
|
Sager | Pulse Transformers 1.16mH 2.5kV Iso 4CT:3CT SM NPB Min Qty: 2100 | 0 |
|
$1.1500 | Buy Now |
Part Details for PH9085.043NLT
PH9085.043NLT CAD Models
PH9085.043NLT Part Data Attributes
|
PH9085.043NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9085.043NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | |
Height | 5.08 mm | |
Length | 8.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 1160 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.1 mm |