There are no models available for this part yet.
Overview of PH09-10,16 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PH09-10,16 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH09-10,16-ND
|
DigiKey | PCB HDR HORIZ1016MMPS OPEN END9P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7690 | Buy Now | |
DISTI #
845-PH09-10.16
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrHoriz. 10.16mm RoHS: Compliant | 0 |
|
$2.3100 / $2.6200 | Order Now | |
DISTI #
71977809
|
RS | Pluggable PCB Block, Horizontal Header,10.16mm PS, Open End,9P,12A,300V, Green | Altech Corp PH09-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.3400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.9200 | Buy Now | ||
DISTI #
10117212
|
TestEquity LLC | Altech PH09-10,16 PCB Hdr Horiz.,10.16mm PS Open End.9 poles 12A,300V,Grn | 0 |
|
$2.8600 | Buy Now |
CAD Models for PH09-10,16 by Altech Corporation
Part Data Attributes for PH09-10,16 by Altech Corporation
PH09-10,16
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PH09-10,16Altech CorporationVS
-