Part Details for PH0801CNL by Pulse Electronics Corporation
Overview of PH0801CNL by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH0801CNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3664-ND
|
DigiKey | XFMR DC/DC CONV SMD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2031 In Stock |
|
$5.6750 / $7.9400 | Buy Now |
DISTI #
PH0801CNL
|
Avnet Americas | XFMR ER19 PLANAR 4:4:4 SMT - Bulk (Alt: PH0801CNL) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-PH0801CNL
|
Mouser Electronics | Power Transformers PH08XXCNL 153uH 8.5mOhms 1500V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PH0801CNL
|
TTI | Power Transformers PH08XXCNL 153uH 8.5mOhms 1500V pbFree: Pb-Free Min Qty: 240 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$5.6700 | Buy Now |
DISTI #
000000000005578322
|
Sager | Power Transformers PH08XXCNL 153uH 8.5mOhms 1500V | 0 |
|
Buy Now |
Part Details for PH0801CNL
PH0801CNL CAD Models
PH0801CNL Part Data Attributes
|
PH0801CNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH0801CNL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 9.1 mm | |
Length | 24.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 160 W | |
Primary Inductance | 153 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.59 mm |