PG4005S
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN

Overview of PG4005S by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PG4005S by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG4005S by PanJit Semiconductor

PG4005S
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PG4005S
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
    VS

Alternate Parts for PG4005S

This table gives cross-reference parts and alternative options found for PG4005S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4005S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4946GU01 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor PG4005S vs 1N4946GU01
RL105V31 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Diodes Incorporated PG4005S vs RL105V31
1N4946GP-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components PG4005S vs 1N4946GP-TP-HF
JAN1N4946 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon Microchip Technology Inc PG4005S vs JAN1N4946
1N4946GH04 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor PG4005S vs 1N4946GH04
1N4946-B Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor PG4005S vs 1N4946-B
JAN1N4946 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN Unitrode Corporation PG4005S vs JAN1N4946
1N4946GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies PG4005S vs 1N4946GP-E3/54
RL105GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, A-405, 2 PIN Microsemi Corporation PG4005S vs RL105GP
RL105V13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Diodes Incorporated PG4005S vs RL105V13
Part Number Description Manufacturer Compare
EU02A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 Allegro MicroSystems LLC PG4005S vs EU02A
1A5-AP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN Micro Commercial Components PG4005S vs 1A5-AP
FR105H02-5 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor PG4005S vs FR105H02-5
1N4005GH09 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor PG4005S vs 1N4005GH09
1F5G_AX_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PanJit Semiconductor PG4005S vs 1F5G_AX_10001
1N4005R-B Rectifier Diode, 1 Element, 1A, Silicon, Frontier Electronics Co Ltd PG4005S vs 1N4005R-B
1N4005-13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Diodes Incorporated PG4005S vs 1N4005-13
933498230133 1A, 600V, SILICON, SIGNAL DIODE NXP Semiconductors PG4005S vs 933498230133
1N3613 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon Microchip Technology Inc PG4005S vs 1N3613
HER106H02-3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor PG4005S vs HER106H02-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG4005S by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG4005S by PanJit Semiconductor

  • Please alert me when PG4005S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG4005S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG4005S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG4005S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG4005S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG4005S by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: