Part Details for 933498230133 by NXP Semiconductors
Overview of 933498230133 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933498230133
933498230133 CAD Models
933498230133 Part Data Attributes
|
933498230133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933498230133
NXP Semiconductors
1A, 600V, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 933498230133
This table gives cross-reference parts and alternative options found for 933498230133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933498230133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GER4005 | 1A, 600V, SILICON, SIGNAL DIODE | Intersil Corporation | 933498230133 vs GER4005 |
FR105GH02-3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 933498230133 vs FR105GH02-3 |
1N4937GM05 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 933498230133 vs 1N4937GM05 |
FR105GH03-2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 933498230133 vs FR105GH03-2 |
1N4247TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Central Semiconductor Corp | 933498230133 vs 1N4247TR |
1E5_R2_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | 933498230133 vs 1E5_R2_10001 |
UF4005TR-RPCU | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | Central Semiconductor Corp | 933498230133 vs UF4005TR-RPCU |
1N4005TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 933498230133 vs 1N4005TR |
UF4005-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Micro Commercial Components | 933498230133 vs UF4005-TP-HF |
1N4005-B | Rectifier Diode, 1 Element, 1A, Silicon, | Frontier Electronics Co Ltd | 933498230133 vs 1N4005-B |