-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1.5A, 800V V(RRM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 17900 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-15 | 14320 |
|
$0.0625 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PG158R
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG158R
PanJit Semiconductor
Rectifier Diode, 1 Element, 1.5A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for PG158R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG158R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2K | Rectifier Diode, | Taitron Components Inc | PG158R vs S2K |
GROKA | Rectifier Diode, | Surge Components Inc | PG158R vs GROKA |
GDGS56K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | PG158R vs GDGS56K |
SFR156 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Taiwan Semiconductor | PG158R vs SFR156 |
RS2K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Fuji Electric Co Ltd | PG158R vs RS2K |
S2K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | PG158R vs S2K |
HS2KAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | PG158R vs HS2KAH |
SODF156T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | PG158R vs SODF156T-SH |
S15KLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | PG158R vs S15KLWHRQG |
S15KLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | PG158R vs S15KLWHRVG |