Part Details for PFRA.800 by Schurter Electronic Components
Results Overview of PFRA.800 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFRA.800 Information
PFRA.800 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PFRA.800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1893
|
Newark | Pfra Ptc Fuse Tht 8 A/Plastic Bag |Schurter PFRA.800 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 | Buy Now |
DISTI #
486-3521-ND
|
DigiKey | PTC RESET FUSE 30V 8A RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6731 / $1.8200 | Buy Now |
DISTI #
PFRA.800
|
Avnet Americas | PFRA PTC FUSE THT 8 A - Tape and Reel (Alt: PFRA.800) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.6420 / $0.6848 | Buy Now |
DISTI #
693-PFRA.800
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 8.0 RoHS: Compliant | 20 |
|
$0.6680 / $1.2500 | Buy Now |
DISTI #
70160326
|
RS | Fuse Resettable 40A Dims 24.2x3x32.9mm Radial 30VDC PCB PFRA Series | Schurter PFRA.800 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 8 A RoHS: Compliant | 0 |
|
$0.6710 / $0.7990 | Buy Now |
|
Bristol Electronics | 684 |
|
RFQ | ||
|
Quest Components | 547 |
|
$0.8800 / $2.2000 | Buy Now | |
DISTI #
PFRA.800
|
TME | Fuse: PTC polymer, 8A, 30VDC, 24.2x3x32.9mm, THT, PFRA, 4.4mm, bulk Min Qty: 1000 | 0 |
|
$1.1400 | RFQ |
Part Details for PFRA.800
PFRA.800 CAD Models
PFRA.800 Part Data Attributes
|
PFRA.800
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.800
Schurter Electronic Components
PTC Resettable Fuse, 0.03ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 32.9 mm | |
Package Length | 24.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
Alternate Parts for PFRA.800
This table gives cross-reference parts and alternative options found for PFRA.800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUEF800 | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.800 vs RUEF800 |
RUE800-1 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.800 vs RUE800-1 |
30R800UPR | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.800 vs 30R800UPR |
RUE800 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.800 vs RUE800 |