Part Details for PF3500 by Sensitron Semiconductors
Overview of PF3500 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PF3500
PF3500 CAD Models
PF3500 Part Data Attributes
|
PF3500
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PF3500
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-21, HERMETIC SEAL PACKAGE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-21 | |
Package Description | O-XUPF-P1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-XUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for PF3500
This table gives cross-reference parts and alternative options found for PF3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC3500G | Rectifier Diode, | Won-Top Electronics Co Ltd | PF3500 vs TC3500G |
LD3500-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | PF3500 vs LD3500-LF |
BD3500-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | PF3500 vs BD3500-LF |
TC3500 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | PF3500 vs TC3500 |
HD3500 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | PF3500 vs HD3500 |
MD3500G | Rectifier Diode, | Won-Top Electronics Co Ltd | PF3500 vs MD3500G |
MD3500G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | PF3500 vs MD3500G-LF |
LD3500G | Rectifier Diode, | Won-Top Electronics Co Ltd | PF3500 vs LD3500G |