-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-0.01AJCT-ND
|
DigiKey | RES 0.01 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
467 In Stock |
|
$0.0785 / $0.4700 | Buy Now |
DISTI #
PF1206FRF070R01L
|
Avnet Americas | Resistor Metal Foil 0.01Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: PF1206FRF070R01L) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | PF Series 1206 0.5 W 0.01 Ohm ±1 % ±100 ppm/°C Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1080 / $0.1160 | Buy Now |
DISTI #
PF1206FRF070R01L
|
TTI | Current Sense Resistors - SMD 0.01 Ohm 1% 1/4W 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0680 / $0.0790 | Buy Now |
DISTI #
PF1206FRF070R01L
|
Avnet Americas | Resistor Metal Foil 0.01Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: PF1206FRF070R01L) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | CURRENT SENSOR SURFACE MOUNT CHIP RESISTOR Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
SMC-PF1206FRF070R01L
|
Sensible Micro Corporation | Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±100Ppm/°C Pad Smd T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 200 |
|
$0.0640 / $0.0760 | RFQ |
|
Chip Stock | 3710 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PF1206FRF070R01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PF1206FRF070R01L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for PF1206FRF070R01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF1206FRF070R01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF1206FRF7T0R01L | Fixed Resistor, Metal Foil, 0.75W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PF1206FRF070R01L vs PF1206FRF7T0R01L |