Part Details for PF1206FRF7T0R01L by YAGEO Corporation
Overview of PF1206FRF7T0R01L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF1206FRF7T0R01L
PF1206FRF7T0R01L CAD Models
PF1206FRF7T0R01L Part Data Attributes
|
PF1206FRF7T0R01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PF1206FRF7T0R01L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.75W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PF | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
Alternate Parts for PF1206FRF7T0R01L
This table gives cross-reference parts and alternative options found for PF1206FRF7T0R01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF1206FRF7T0R01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF1206FRF7W0R01L | Fixed Resistor, Metal Foil, 0.5W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PF1206FRF7T0R01L vs PF1206FRF7W0R01L |
PF1206FRF070R01L | Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PF1206FRF7T0R01L vs PF1206FRF070R01L |