Part Details for PF0586NL by Pulse Electronics Corporation
Overview of PF0586NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PF0586NL
PF0586NL CAD Models
PF0586NL Part Data Attributes
|
PF0586NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0586NL
Pulse Electronics Corporation
SMPS Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 16 mm | |
Length | 22.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 2 V | |
Primary Inductance | 1.64 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.5 mm |