Part Details for PESD5V0S1UB by Philips Semiconductors
Overview of PESD5V0S1UB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Telecommunications
Renewable Energy
Communication and Networking
Part Details for PESD5V0S1UB
PESD5V0S1UB CAD Models
PESD5V0S1UB Part Data Attributes
|
PESD5V0S1UB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1UB
Philips Semiconductors
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 20 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |