Part Details for PESD1CAN by NXP Semiconductors
Overview of PESD1CAN by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD1CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 15 |
|
$0.3750 | Buy Now |
|
Quest Components | 200W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 731 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | 200W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 12 |
|
$0.2500 / $0.5000 | Buy Now |
|
Quest Components | 200W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 209 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | 200W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 1961 |
|
$0.3000 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19000 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 24VWM 50VC SC70 | 2374495 |
|
$0.0700 / $0.0850 | Buy Now |
Part Details for PESD1CAN
PESD1CAN CAD Models
PESD1CAN Part Data Attributes:
|
PESD1CAN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD1CAN
NXP Semiconductors
DIODE 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD1CAN
This table gives cross-reference parts and alternative options found for PESD1CAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD1CAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD1CAN,235 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD1CAN vs PESD1CAN,235 |
PESD1CAN,215 | PESD1CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin | Nexperia | PESD1CAN vs PESD1CAN,215 |
PESD1CAN | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD1CAN vs PESD1CAN |
PESD1CAN-T7 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | PESD1CAN vs PESD1CAN-T7 |
PESD1CANG | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | PESD1CAN vs PESD1CANG |
934059097215 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD1CAN vs 934059097215 |