Part Details for PESD12VS2UAT by NXP Semiconductors
Overview of PESD12VS2UAT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD12VS2UAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1801 |
|
$0.0600 | Buy Now |
Part Details for PESD12VS2UAT
PESD12VS2UAT CAD Models
PESD12VS2UAT Part Data Attributes
|
PESD12VS2UAT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD12VS2UAT
NXP Semiconductors
DIODE 180 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.3 V | |
Breakdown Voltage-Min | 14.7 V | |
Breakdown Voltage-Nom | 15 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD12VS2UAT
This table gives cross-reference parts and alternative options found for PESD12VS2UAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VS2UAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ15VDLT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | PESD12VS2UAT vs MMBZ15VDLT3 |
MMBZ15VDLT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | Motorola Mobility LLC | PESD12VS2UAT vs MMBZ15VDLT1 |
MMBZ12VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | PESD12VS2UAT vs MMBZ12VALT3 |
MMBZ15VAL-7-F | Trans Voltage Suppressor Diode, 40W, 12V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PESD12VS2UAT vs MMBZ15VAL-7-F |
MMBZ12VALT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | PESD12VS2UAT vs MMBZ12VALT1 |
SZMMBZ15VDLT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | PESD12VS2UAT vs SZMMBZ15VDLT1 |
S23LC12-G | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3 | Sensitron Semiconductors | PESD12VS2UAT vs S23LC12-G |
SDC15.TCT | Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3 | Semtech Corporation | PESD12VS2UAT vs SDC15.TCT |
MMBZ15VAL/DG | Trans Voltage Suppressor Diode | Nexperia | PESD12VS2UAT vs MMBZ15VAL/DG |
MMBZ15VAL-13 | Trans Voltage Suppressor Diode, 40W, 12V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PESD12VS2UAT vs MMBZ15VAL-13 |