-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 24V, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P8008
|
Newark | Diode, Esd Protection, 0603, Full Reel, Clamping Voltage Vc Max:45V, Diode Case Style:0603, No. Of Pins:2Pins, Operating Voltage:24V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse PESD0603-240 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1220 / $0.1330 | Buy Now |
DISTI #
13T1363
|
Newark | Esd Protection Device, 45 V, 24 V, 0603, 2 Rohs Compliant: Yes |Littelfuse PESD0603-240 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33420 |
|
$0.1630 / $0.3710 | Buy Now |
DISTI #
PESD0603-240CT-ND
|
DigiKey | TVS DIODE 24VWM 45VC 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
303070 In Stock |
|
$0.1196 / $0.4300 | Buy Now |
DISTI #
650-PESD0603-240
|
Mouser Electronics | ESD Suppressors / TVS Diodes 0.25pFA 24V 0603 AEC-Q200 RoHS: Compliant | 70496 |
|
$0.1200 / $0.4200 | Buy Now |
DISTI #
V36:1790_07456500
|
Arrow Electronics | ESD Suppressor Polymer Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2302 | Americas - 310000 |
|
$0.1196 / $0.1355 | Buy Now |
DISTI #
V79:2366_26350683
|
Arrow Electronics | ESD Suppressor Polymer Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 69768 |
|
$0.1102 / $0.3888 | Buy Now |
DISTI #
V72:2272_07456500
|
Arrow Electronics | ESD Suppressor Polymer Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2129 Container: Cut Strips | Americas - 6680 |
|
$0.3927 / $0.3938 | Buy Now |
|
Future Electronics | PESD0603 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 560000Reel |
|
$0.1480 / $0.1570 | Buy Now |
|
Future Electronics | PESD0603 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1210 / $0.1290 | Buy Now |
DISTI #
67611639
|
Verical | ESD Suppressor Polymer Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2302 | Americas - 310000 |
|
$0.1196 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD0603-240
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PESD0603-240
Littelfuse Inc
Varistor, 24V, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.95 mm | |
Packing Method | BULK; TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 24 V |
This table gives cross-reference parts and alternative options found for PESD0603-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD0603-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV160808G240PKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | PESD0603-240 vs FPV160808G240PKB |