There are no models available for this part yet.
Overview of FPV321609G240SKT by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
CAD Models for FPV321609G240SKT by Fenghua (HK) Electronics Ltd
Part Data Attributes for FPV321609G240SKT by Fenghua (HK) Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP, 1206
|
Reach Compliance Code
|
unknown
|
Circuit RMS Voltage-Max
|
17 V
|
Energy Absorbing Capacity-Max
|
0.1 J
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PAPER, 7/13 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
24 V
|
Alternate Parts for FPV321609G240SKT
This table gives cross-reference parts and alternative options found for FPV321609G240SKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV321609G240SKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV160808G240PKT | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV160808G240PKT |
FPV321611G240SKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV321611G240SKB |
FPV201209G240SKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV201209G240SKB |
FPV201212G240PKT | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV201212G240PKT |
FPV160808G240PKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV160808G240PKB |
FPV201209G240PKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV201209G240PKB |
FPV321611G240PKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV321611G240PKB |
FPV321611G240PKT | Varistor, 24V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV321611G240PKT |
FPV321609G240PKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV321609G240PKB |
FPV201212G240SKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | FPV321609G240SKT vs FPV201212G240SKB |