PE910042
Pasternack Enterprises

Overview of PE910042 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE910042 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE910042
Pasternack Enterprises US Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMP Female to SMP Female Adapter, Bullet. The standard SMP adapter PE910042 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.2:1. This RF adapter has a female to female gender configuration, which provides easier connections in tighter spaces. Our SMP to SMP adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 40 GHz. This SMP female to SMP female adapter is one of the many RF components that ship the same business day as they are ordered. The PE910042 female SMP to female SMP adapter has a straight body. This Pasternack SMP to SMP coax adapter is an in-line RF adapter in a standard design. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. This standard RF adapter has a 0.23-inch length, 0.13-inch width, and 0.01 lbs weight. The PE910042 adapter from Pasternack is made from a connector body and has a beryllium copper center contact. Our SMP female to SMP female radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This standard RF adapter has an operating temperature range of -55 to 125 degrees C. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of SMP to SMP radio frequency standard adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz RF adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 30
  • 1 $34.1900
  • 25 $32.4800
  • 50 $30.7700
  • 100 $29.4000
$29.4000 / $34.1900 Buy Now

CAD Models for PE910042 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE910042 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE910042 by Pasternack Enterprises

  • Please alert me when PE910042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE910042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE910042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE910042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE910042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE910042 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: