Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMP Female to SMP Female Adapter, Bullet. The standard SMP adapter PE910042 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.2:1. This RF adapter has a female to female gender configuration, which provides easier connections in tighter spaces. Our SMP to SMP adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 40 GHz. This SMP female to SMP female adapter is one of the many RF components that ship the same business day as they are ordered. The PE910042 female SMP to female SMP adapter has a straight body. This Pasternack SMP to SMP coax adapter is an in-line RF adapter in a standard design. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. This standard RF adapter has a 0.23-inch length, 0.13-inch width, and 0.01 lbs weight. The PE910042 adapter from Pasternack is made from a connector body and has a beryllium copper center contact. Our SMP female to SMP female radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This standard RF adapter has an operating temperature range of -55 to 125 degrees C. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of SMP to SMP radio frequency standard adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz RF adapter that meets your requirements. | $29.4000 / $34.1900 |
|
View Details |