PE64102B-Z
Description: Analog Circuit, 1 Func, CMOS, QFN-12

Overview of PE64102B-Z by pSemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for PE64102B-Z by pSemi

Part # Manufacturer Description Stock Price Buy
DISTI # 1046-1066-1-ND
DigiKey RF DTC 100MHZ-3GHZ 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 23174
In Stock
  • 1 $0.8800
  • 101 $0.7900
  • 1,000 $0.7700
  • 3,000 $0.7700
  • 6,000 $0.7500
$0.7500 / $0.8800 Buy Now
DISTI # 81-PE64102B-Z
Mouser Electronics Trimmer / Variable Capacitors Green 12 lead 2x2 QFN RoHS: Compliant 3497
  • 1 $0.8800
  • 100 $0.8780
  • 1,000 $0.7930
  • 3,000 $0.7680
  • 6,000 $0.7320
$0.7320 / $0.8800 Buy Now

CAD Models for PE64102B-Z by pSemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE64102B-Z by pSemi

PE64102B-Z
pSemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PSEMI CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N12
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. PE64102B-Z
    pSemi
    Analog Circuit, 1 Func, CMOS, QFN-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE64102B-Z by pSemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE64102B-Z by pSemi

Select Manufacturer
Which Manufacturer of PE64102B-Z would you like to use for your alert(s)?
  • Please alert me when PE64102B-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE64102B-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE64102B-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE64102B-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE64102B-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE64102B-Z by pSemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: