There are no models available for this part yet.
Overview of PE5545KEV-125.0M-T250 by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-2.5#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Price & Stock for PE5545KEV-125.0M-T250 by Pletronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
959-PE5545KEV125T2
|
Mouser Electronics | Standard Clock Oscillators 125MHz 3.3V 50PPM 40C +85 C RoHS: Compliant | 0 |
|
$8.5600 | Order Now |
CAD Models for PE5545KEV-125.0M-T250 by Pletronics Inc
Part Data Attributes for PE5545KEV-125.0M-T250 by Pletronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PLETRONICS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH
|
Fall Time-Max
|
1.1 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
PECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
5.0mm x 3.2mm x 1.35mm
|
Rise Time-Max
|
1.1 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for PE5545KEV-125.0M-T250
This table gives cross-reference parts and alternative options found for PE5545KEV-125.0M-T250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE5545KEV-125.0M-T250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE5545DCV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE5545DCV-125.0M-T250 |
PE7745GEV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE7745GEV-125.0M-T1K |
PE7745GEV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE7745GEV-125.0M-T500 |
PE5545GV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE5545GV-125.0M-T250 |
PE5545DCV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE5545DCV-125.0M-T500 |
EG-2102CA125MPGPN | CRYSTAL OSCILLATOR, CLOCK, 125 MHz, PECL OUTPUT | Epson Electronics America Inc | PE5545KEV-125.0M-T250 vs EG-2102CA125MPGPN |
PE5545GEV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE5545GEV-125.0M-T1K |
PE5545DV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE5545DV-125.0M-T1K |
PE5545GCV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE5545GCV-125.0M-T500 |
PE5545DV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5545KEV-125.0M-T250 vs PE5545DV-125.0M-T500 |
Related Parts for PE5545KEV-125.0M-T250
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors