Part Details for PE-68283NLT by Pulse Electronics Corporation
Overview of PE-68283NLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE-68283NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-68283NLT-ND
|
DigiKey | TRANSFORMER SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-68283NLT
|
Avnet Americas | Current Transformer 1500Vrms 80mA Surface Mount - Tape and Reel (Alt: PE-68283NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $2.9500 | Buy Now |
DISTI #
000000000001496917
|
Sager | Power Transformers SMD DC/DC Cnvrtr | 0 |
|
Buy Now | |
DISTI #
PE-68283NLT
|
Avnet Asia | Current Transformer 1500Vrms 80mA Surface Mount (Alt: PE-68283NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PE-68283NLT
PE-68283NLT CAD Models
PE-68283NLT Part Data Attributes
|
PE-68283NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68283NLT
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 6.43 mm | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 9 V | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 11.51 mm |