Part Details for PE-65793 by Pulse Electronics Corporation
Overview of PE-65793 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PE-65793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-65793
|
Avnet Americas | Telecom Transformer 1:1/1:1 2000Vrms 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR Surface Mount - Rail/Tube (Alt: PE-65793) RoHS: Not Compliant Min Qty: 240 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.6400 / $11.8000 | Buy Now | |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 3 |
|
$6.3338 / $12.6675 | Buy Now |
DISTI #
PE-65793
|
Avnet Americas | Telecom Transformer 1:1/1:1 2000Vrms 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR Surface Mount - Rail/Tube (Alt: PE-65793) RoHS: Not Compliant Min Qty: 240 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
PE-65793
|
Avnet Abacus | Telecom Transformer 1:1/1:1 2000Vrms 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR Surface Mount (Alt: PE-65793) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for PE-65793
PE-65793 CAD Models
PE-65793 Part Data Attributes:
|
PE-65793
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65793
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:1; 1:1,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 9.91 mm | |
Isolation Voltage | 2000 V | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL; TUBE | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 13.46 mm |
Alternate Parts for PE-65793
This table gives cross-reference parts and alternative options found for PE-65793. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65793, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65793R | Datacom Transformer, ISDN Application(s), 1:1; 1:1 | Pulse Electronics Corporation | PE-65793 vs PE-65793R |