Part Details for PE-65793R by Pulse Electronics Corporation
Overview of PE-65793R by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE-65793R
PE-65793R CAD Models
PE-65793R Part Data Attributes
|
PE-65793R
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65793R
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:1; 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 9.91 mm | |
Isolation Voltage | 2000 V | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 13.46 mm |