Part Details for PE-65457T by Pulse Electronics Corporation
Overview of PE-65457T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PE-65457T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 1453 |
|
$1.0500 / $2.5000 | Buy Now |
Part Details for PE-65457T
PE-65457T CAD Models
PE-65457T Part Data Attributes
|
PE-65457T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65457T
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
ET Product-Min | 2.5 V-us | |
Height | 2.5 mm | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 80 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.24 mm |
Alternate Parts for PE-65457T
This table gives cross-reference parts and alternative options found for PE-65457T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65457T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65457 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | PE-65457T vs PE-65457 |
PT61011L | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT | Bourns Inc | PE-65457T vs PT61011L |
EPG4014S-RC | Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT | PCA Electronics Inc | PE-65457T vs EPG4014S-RC |
EPG4014S | Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, SOIC-24 | PCA Electronics Inc | PE-65457T vs EPG4014S |
S558-1287-00 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1:1 | Bel Fuse | PE-65457T vs S558-1287-00 |
PE-65459T | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | PE-65457T vs PE-65459T |
S558-5999-U7 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT | Bel Fuse | PE-65457T vs S558-5999-U7 |
HS00-99540LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | PE-65457T vs HS00-99540LFTR |
H5015NLT | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PE-65457T vs H5015NLT |
23Z81SMT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | PE-65457T vs 23Z81SMT |