There are no models available for this part yet.
Overview of PE-0603CD330GTT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0603CD330GTT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK8532
|
Newark | Cer. Rf Ww 0603 Inductor, 33Nh +/-2% , Tin, Tr/T&r |Pulse PE-0603CD330GTT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1840 | Buy Now | |
DISTI #
553-PE-0603CD330GTTCT-ND
|
DigiKey | FIXED IND 33NH 600MA 220MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13799 In Stock |
|
$0.1433 / $0.3800 | Buy Now | |
DISTI #
PE-0603CD330GTT
|
Avnet Americas | Wirewound Inductor, 33 nH, 220 Milliohm, ± 2%, 2.3 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: PE-0603CD330GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
673-PE-0603CD330GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 9722 |
|
$0.1370 / $0.3800 | Buy Now | |
Onlinecomponents.com | INDUCTOR RF SMT 33.0NH 2% TIN NPB RoHS: Compliant |
7000 Partner Stock |
|
$0.1490 / $0.1785 | Buy Now | ||
Onlinecomponents.com | Inductor RF Chip Wirewound 0.033uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1340 / $0.1570 | Buy Now | ||
DISTI #
66309810
|
Verical | Inductor RF Chip Wirewound 0.033uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.1420 / $0.1520 | Buy Now | |
DISTI #
PE-0603CD330GTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1290 / $0.1540 | Buy Now | |
DISTI #
000000000000093960
|
Sager | RF Inductors - SMD SMD IND | 0 |
|
Buy Now | ||
Master Electronics | INDUCTOR RF SMT 33.0NH 2% TIN NPB RoHS: Compliant |
7000 Partner Stock |
|
$0.1490 / $0.1785 | Buy Now |
CAD Models for PE-0603CD330GTT by Pulse Electronics Corporation
Part Data Attributes for PE-0603CD330GTT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
6 Weeks, 3 Days
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
0.033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.24 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
2300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for PE-0603CD330GTT
This table gives cross-reference parts and alternative options found for PE-0603CD330GTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0603CD330GTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC033GST | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | PE-0603CD330GTT vs FHW0603UC033GST |
C0603C-33N0G1T3 | General Purpose Inductor, | API Delevan | PE-0603CD330GTT vs C0603C-33N0G1T3 |
LCWC0603G33NQTAR | General Purpose Inductor, | Kyocera AVX Components | PE-0603CD330GTT vs LCWC0603G33NQTAR |
IWC0603F33NR-3G | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603 | Laird, A DuPont Business | PE-0603CD330GTT vs IWC0603F33NR-3G |
FHW0603UC033GGB | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | PE-0603CD330GTT vs FHW0603UC033GGB |
0603WL330GT | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | PE-0603CD330GTT vs 0603WL330GT |
FHW0603UC033GGT | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | PE-0603CD330GTT vs FHW0603UC033GGT |
LCWC0603G33NRTAR | General Purpose Inductor, | Kyocera AVX Components | PE-0603CD330GTT vs LCWC0603G33NRTAR |
NIN-HJ330GTRF | General Purpose Inductor, 0.033uH, 2%, 1 Element, SMD, 0603, CHIP, 0603 | NIC Components Corp | PE-0603CD330GTT vs NIN-HJ330GTRF |
WL03GT33N | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0704, | Viking Tech Corp | PE-0603CD330GTT vs WL03GT33N |
Related Parts for PE-0603CD330GTT
-
PE-0603CD060GTTFixed Inductors
-
CC0603KRX7R8BB104Fixed Capacitors
-
TGHLV10R0JEFixed Resistors
-
DLP31SN121ML2LData Line Filters
-
FH19C-8S-0.5SH(10)Headers and Edge Type Connectors
-
AU02VRectifier Diodes
-
LPC2103FBD48Microcontrollers
-
BSS84LT1GSmall Signal Field-Effect Transistors
-
HSMD-C150Visible LEDs