There are no models available for this part yet.
Overview of C0603C-33N0G1T3 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for C0603C-33N0G1T3 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0603C-33N0G1T3-ND
|
DigiKey | FIXED IND 33NH 565MA 220MOHM SMD Min Qty: 200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6782 | Buy Now |
CAD Models for C0603C-33N0G1T3 by API Delevan
Part Data Attributes for C0603C-33N0G1T3 by API Delevan
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
0.033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.19 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
37
|
Rated Current-Max
|
0.565 A
|
Self Resonance Frequency
|
2300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for C0603C-33N0G1T3
This table gives cross-reference parts and alternative options found for C0603C-33N0G1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C-33N0G1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0603G33NRTAR | General Purpose Inductor, | Kyocera AVX Components | C0603C-33N0G1T3 vs LCWC0603G33NRTAR |
C0603C-33N0G1T2 | General Purpose Inductor, | API Delevan | C0603C-33N0G1T3 vs C0603C-33N0G1T2 |
WL03GT33N | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0704, | Viking Tech Corp | C0603C-33N0G1T3 vs WL03GT33N |
IWC0603F33NR-3G | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603 | Laird, A DuPont Business | C0603C-33N0G1T3 vs IWC0603F33NR-3G |
FHW0603UC033GGT | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | C0603C-33N0G1T3 vs FHW0603UC033GGT |
LWW0603GT33N | General Purpose Inductor, | SEI Stackpole Electronics Inc | C0603C-33N0G1T3 vs LWW0603GT33N |
C0603C-33N0G1T1 | General Purpose Inductor, | API Delevan | C0603C-33N0G1T3 vs C0603C-33N0G1T1 |
NIN-HJ330GTRF | General Purpose Inductor, 0.033uH, 2%, 1 Element, SMD, 0603, CHIP, 0603 | NIC Components Corp | C0603C-33N0G1T3 vs NIN-HJ330GTRF |
FHW0603UC033GST | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | C0603C-33N0G1T3 vs FHW0603UC033GST |
C0603C-33N0G1T4 | General Purpose Inductor, | API Delevan | C0603C-33N0G1T3 vs C0603C-33N0G1T4 |