Part Details for PDSP2113 by Siemens
Overview of PDSP2113 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSP2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DISPLAY, 8-CHARACTER, 4.8MM | 2 |
|
$26.0000 | Buy Now |
Part Details for PDSP2113
PDSP2113 CAD Models
PDSP2113 Part Data Attributes
|
PDSP2113
Siemens
Buy Now
Datasheet
|
Compare Parts:
PDSP2113
Siemens
Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 5.1mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 5.1 mm | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for PDSP2113
This table gives cross-reference parts and alternative options found for PDSP2113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSP2113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSP2113 | 5X7 DOT MATRIX DISPLAY, GREEN, 4.81 mm, ROHS COMPLIANT, PLASTIC, DIP-28 | OSRAM GmbH | PDSP2113 vs PDSP2113 |