Part Details for HDSP2113S by OSRAM GmbH
Overview of HDSP2113S by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for HDSP2113S
HDSP2113S CAD Models
HDSP2113S Part Data Attributes
|
HDSP2113S
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
HDSP2113S
OSRAM GmbH
5X7 DOT MATRIX DISPLAY, GREEN, 5.1 mm, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE, BUILT IN MEMORY, WITH DECODER/MULTIPLEXER/DRIVER | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 5.1 mm | |
JESD-609 Code | e3 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HDSP2113S
This table gives cross-reference parts and alternative options found for HDSP2113S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP2113S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP2113S | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 5.1mm, PLASTIC, DIP-28 | OSRAM Opto Semiconductors | HDSP2113S vs HDSP2113S |