Part Details for PDSE2-S24-S24-M-TR by Bel Fuse
Overview of PDSE2-S24-S24-M-TR by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSE2-S24-S24-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSE2-S24-S24-M-TR
|
Avnet Americas | DC-DC 1.5KV ISOLATED, 2 W, 21.6~26.4 VDC INPUT, 24 VDC, 83 MA, SINGLE UNREGULATED OUTPUT, SMT, T&R - Tape and Reel (Alt: PDSE2-S24-S24-M-TR) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |