Part Details for PDSE1-S12-S9-S by CUI Inc
Overview of PDSE1-S12-S9-S by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PDSE1-S12-S9-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7581
|
Newark | Dc-Dc Converter, 9V, 0.111A Rohs Compliant: Yes |Cui PDSE1-S12-S9-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.1100 | Buy Now |
DISTI #
102-PDSE1-S12-S9-S-ND
|
DigiKey | DC-DC 1.5KV ISOLATED, 1 W, 10.8~ Min Qty: 1 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
C1S158100225709
|
Chip1Stop | DC/DC Switching Regulators | 31 |
|
$2.9100 | Buy Now |
Part Details for PDSE1-S12-S9-S
PDSE1-S12-S9-S CAD Models
PDSE1-S12-S9-S Part Data Attributes
|
PDSE1-S12-S9-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDSE1-S12-S9-S
CUI Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 11.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 4 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for PDSE1-S12-S9-S
This table gives cross-reference parts and alternative options found for PDSE1-S12-S9-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSE1-S12-S9-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES1-S12-S9-M | 9 Vdc, 0.11 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDSE1-S12-S9-S vs PES1-S12-S9-M |
PDS1-S12-S9-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | PDSE1-S12-S9-S vs PDS1-S12-S9-M-TR |
PDS1-S12-S9-S | 9 Vdc, 0.11 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDSE1-S12-S9-S vs PDS1-S12-S9-S |
PDM1-S12-S9-S | 9 Vdc, 0.111 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDSE1-S12-S9-S vs PDM1-S12-S9-S |
PEME1-S12-S9-S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | PDSE1-S12-S9-S vs PEME1-S12-S9-S |
PDS1-S12-S9-M | 9 Vdc, 0.11 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDSE1-S12-S9-S vs PDS1-S12-S9-M |
VHS1-S12-S9-SIP | 9 Vdc, 0.111 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDSE1-S12-S9-S vs VHS1-S12-S9-SIP |